


H3AXG-10106-W4 | |
|---|---|
DigiKey Part Number | H3AXG-10106-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-W4 |
Description | JUMPER-H1507TR/A2015W/X 6" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.02700 | $10.27 |
| 30 | $0.93067 | $27.92 |
| 50 | $0.88940 | $44.47 |
| 100 | $0.83640 | $83.64 |
| 250 | $0.77104 | $192.76 |
| 500 | $0.72504 | $362.52 |
| 1,000 | $0.68182 | $681.82 |
| 2,500 | $0.62864 | $1,571.60 |
| 5,000 | $0.59119 | $2,955.95 |
| Unit Price without GST: | $1.02700 |
|---|---|
| Unit Price with GST: | $1.18105 |











