

H3AXT-10102-Y6 | |
---|---|
DigiKey Part Number | H3AXT-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10102-Y6 |
Description | JUMPER-H1506TR/A3049Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.89800 | $8.98 |
30 | $0.81467 | $24.44 |
50 | $0.77840 | $38.92 |
100 | $0.73190 | $73.19 |
250 | $0.67468 | $168.67 |
500 | $0.63442 | $317.21 |
1,000 | $0.59660 | $596.60 |
2,500 | $0.55006 | $1,375.15 |
5,000 | $0.51730 | $2,586.50 |
Unit Price without GST: | $0.89800 |
---|---|
Unit Price with GST: | $1.03270 |









