

H3AXT-10106-Y6 | |
---|---|
DigiKey Part Number | H3AXT-10106-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-Y6 |
Description | JUMPER-H1506TR/A3049Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.97200 | $9.72 |
30 | $0.88100 | $26.43 |
50 | $0.84180 | $42.09 |
100 | $0.79160 | $79.16 |
250 | $0.72976 | $182.44 |
500 | $0.68624 | $343.12 |
1,000 | $0.64532 | $645.32 |
2,500 | $0.59498 | $1,487.45 |
5,000 | $0.55954 | $2,797.70 |
Unit Price without GST: | $0.97200 |
---|---|
Unit Price with GST: | $1.11780 |









