H3AXT-101xx-Y6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3AXT-101xx-Y6

H3AXT-10108-Y6

DigiKey Part Number
H3AXT-10108-Y6-ND
Manufacturer
Manufacturer Product Number
H3AXT-10108-Y6
Description
JUMPER-H1506TR/A3049Y/X 8"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$1.00900$10.09
30$0.91400$27.42
50$0.87340$43.67
100$0.82140$82.14
250$0.75716$189.29
500$0.71198$355.99
1,000$0.66954$669.54
2,500$0.61730$1,543.25
5,000$0.58054$2,902.70
Manufacturers Standard Package
Unit Price without GST:$1.00900
Unit Price with GST:$1.16035
Alternate Color
JUMPER-H1506TR/A3049A/X 8"
In-Stock: 0
Unit Price: $1.00900
JUMPER-H1506TR/A3049B/X 8"
In-Stock: 0
Unit Price: $1.00900
JUMPER-H1506TR/A3049G/X 8"
In-Stock: 0
Unit Price: $1.00900
JUMPER-H1506TR/A3049L/X 8"
In-Stock: 0
Unit Price: $1.00900
JUMPER-H1506TR/A3049N/X 8"
In-Stock: 0
Unit Price: $1.00900
Alternate Length
JUMPER-H1506TR/A3049Y/X 2"
In-Stock: 0
Unit Price: $0.89800
JUMPER-H1506TR/A3049Y/X 3"
In-Stock: 0
Unit Price: $0.91700
JUMPER-H1506TR/A3049Y/X 4"
In-Stock: 0
Unit Price: $0.93500
JUMPER-H1506TR/A3049Y/X 5"
In-Stock: 0
Unit Price: $0.95300
JUMPER-H1506TR/A3049Y/X 6"
In-Stock: 0
Unit Price: $0.97200