BSO613SPVGHUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 17,005
Unit Price: $2.87000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1,684
Unit Price: $1.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,940
Unit Price: $1.55000
Datasheet

Similar


onsemi
In Stock: 16,520
Unit Price: $2.10000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,821
Unit Price: $3.06000
Datasheet
8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO613SPVGHUMA1

DigiKey Part Number
BSO613SPVGHUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSO613SPVGHUMA1
Description
MOSFET P-CH 60V 3.44A 8DSO
Customer Reference
Detailed Description
P-Channel 60 V 3.44A (Ta) 2.5W (Ta) Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 3.44A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
875 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes