P6SMB15AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5,062
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 17,325
Unit Price: $0.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 32,029
Unit Price: $0.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 631
Unit Price: $0.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,160
Unit Price: $0.72000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 9,522
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 26,543
Unit Price: $0.63000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,945
Unit Price: $1.21000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5,985
Unit Price: $0.63000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4,800,000
Unit Price: $0.22154
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,003
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.29614

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.30100

Parametric Equivalent


YAGEO
In Stock: 3,000
Unit Price: $0.72000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB15AT3G

DigiKey Part Number
P6SMB15AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB15AT3G
Description
TVS DIODE 12.8VWM 21.2VC SMB
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1175pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes