
MRT130KP275CA/TR | |
|---|---|
DigiKey Part Number | 150-MRT130KP275CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRT130KP275CA/TR |
Description | TVS DIODE 275VWM 445VC CASE5A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 445V Clamp 292A Ipp Tvs Diode Through Hole CASE-5A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 275V (Max) | |
Voltage - Breakdown (Min) | 300V | |
Voltage - Clamping (Max) @ Ipp | 445V | |
Current - Peak Pulse (10/1000µs) | 292A | |
Power - Peak Pulse | 130000W (130kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $71.59730 | $7,159.73 |
| Unit Price without GST: | $71.59730 |
|---|---|
| Unit Price with GST: | $82.33690 |

