



5020463070 | |
|---|---|
DigiKey Part Number | WM4617TR-ND - Tape & Reel (TR) WM4617CT-ND - Cut Tape (CT) WM4617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5020463070 |
Description | CONN RCPT 30P 0.049 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5020463070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Natural | |
Insulation Height | 0.295" (7.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |

