
LQH2MCN4R7M52L | |
---|---|
DigiKey Part Number | 490-4988-2-ND - Tape & Reel (TR) 490-4988-1-ND - Cut Tape (CT) 490-4988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN4R7M52L |
Description | FIXED IND 4.7UH 335MA 1.19OHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 335 mA 1.19Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN4R7M52L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.19Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.39000 | $3.90 |
100 | $0.32100 | $32.10 |
1,000 | $0.26386 | $263.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24518 | $735.54 |
6,000 | $0.23120 | $1,387.20 |
9,000 | $0.22340 | $2,010.60 |
15,000 | $0.21395 | $3,209.25 |
21,000 | $0.20796 | $4,367.16 |
30,000 | $0.20179 | $6,053.70 |
75,000 | $0.19140 | $14,355.00 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |