
LQH32CN1R0M23L | |
---|---|
DigiKey Part Number | 490-LQH32CN1R0M23LTR-ND - Tape & Reel (TR) 490-LQH32CN1R0M23LCT-ND - Cut Tape (CT) 490-LQH32CN1R0M23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN1R0M23L |
Description | FIXED IND 1UH 800MA 117 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 800 mA 117mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN1R0M23L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 117mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 96MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.34600 | $3.46 |
100 | $0.28530 | $28.53 |
1,000 | $0.23456 | $234.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.22559 | $451.18 |
4,000 | $0.21271 | $850.84 |
6,000 | $0.20552 | $1,233.12 |
10,000 | $0.19682 | $1,968.20 |
14,000 | $0.19130 | $2,678.20 |
20,000 | $0.18561 | $3,712.20 |
50,000 | $0.17180 | $8,590.00 |
100,000 | $0.16794 | $16,794.00 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |