LQM21NNR22K10D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 8,037
Unit Price: $0.64000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.18000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 7,166
Unit Price: $0.18000
Datasheet

Similar


Würth Elektronik
In Stock: 3,493
Unit Price: $1.36000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.09140
Datasheet

Similar


Vishay Dale
In Stock: 3,960
Unit Price: $0.26000
Datasheet
Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21NNR22K10D

DigiKey Part Number
490-1115-2-ND - Tape & Reel (TR)
490-1115-1-ND - Cut Tape (CT)
490-1115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21NNR22K10D
Description
FIXED IND 220NH 250MA 380MOHM SM
Customer Reference
Detailed Description
220 nH Shielded Multilayer Inductor 250 mA 380mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21NNR22K10D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
220 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
20 @ 25MHz
Frequency - Self Resonant
220MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes