
GCM188D70G106ME36D | |
|---|---|
DigiKey Part Number | 490-GCM188D70G106ME36DTR-ND - Tape & Reel (TR) 490-GCM188D70G106ME36DCT-ND - Cut Tape (CT) 490-GCM188D70G106ME36DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188D70G106ME36D |
Description | CAP CER 10UF 4V X7T 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188D70G106ME36D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29200 | $2.92 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.18760 | $18.76 |
| 500 | $0.14612 | $73.06 |
| 1,000 | $0.13329 | $133.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11480 | $459.20 |
| 8,000 | $0.09855 | $788.40 |
| 12,000 | $0.09810 | $1,177.20 |
| 20,000 | $0.09758 | $1,951.60 |
| 28,000 | $0.09726 | $2,723.28 |
| 40,000 | $0.09680 | $3,872.00 |
| 48,000 | $0.09572 | $4,594.56 |
| 96,000 | $0.09210 | $8,841.60 |
| 100,000 | $0.09191 | $9,191.00 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.56350 |

