
LQH32NZ1R0K23L | |
---|---|
DigiKey Part Number | 490-LQH32NZ1R0K23LTR-ND - Tape & Reel (TR) 490-LQH32NZ1R0K23LCT-ND - Cut Tape (CT) 490-LQH32NZ1R0K23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NZ1R0K23L |
Description | FIXED IND 1UH 445MA 500 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 445 mA 500mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NZ1R0K23L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.35200 | $3.52 |
25 | $0.32520 | $8.13 |
50 | $0.30660 | $15.33 |
100 | $0.28910 | $28.91 |
250 | $0.26752 | $66.88 |
500 | $0.25220 | $126.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.26312 | $526.24 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |