LQH44PN3R3MP0L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 4,073
Unit Price: $0.72000
Datasheet

Direct


Bourns Inc.
In Stock: 23,980
Unit Price: $0.66000
Datasheet

Similar


Taiyo Yuden
In Stock: 32,404
Unit Price: $0.33000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.66000
Datasheet
LQH44PN100MP0L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN3R3MP0L

DigiKey Part Number
490-5327-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH44PN3R3MP0L
Description
FIXED IND 3.3UH 1.77A 65MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.77 A 65mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN3R3MP0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
65mOhm
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes