
LQH66SN2R2M03L | |
|---|---|
DigiKey Part Number | 490-LQH66SN2R2M03LTR-ND - Tape & Reel (TR) 490-LQH66SN2R2M03LCT-ND - Cut Tape (CT) 490-LQH66SN2R2M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH66SN2R2M03L |
Description | FIXED IND 2.2UH 3.3A 26.6MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.3 A 26.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH66SN2R2M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 80°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2525 (6363 Metric) | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.50300 | $25.03 |
| 100 | $2.05780 | $205.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $1.88731 | $660.56 |
| 700 | $1.77967 | $1,245.77 |
| 1,050 | $1.71965 | $1,805.63 |
| 1,750 | $1.64699 | $2,882.23 |
| 2,450 | $1.60086 | $3,922.11 |
| 3,500 | $1.55341 | $5,436.93 |
| 8,750 | $1.50913 | $13,204.89 |
| Unit Price without GST: | $3.04000 |
|---|---|
| Unit Price with GST: | $3.49600 |

