Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21PNR47MC0D

DigiKey Part Number
490-4991-2-ND - Tape & Reel (TR)
490-4991-1-ND - Cut Tape (CT)
490-4991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21PNR47MC0D
Description
FIXED IND 470NH 1.1A 150MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 1.1 A 150mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21PNR47MC0D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,701
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.25000$2.50
100$0.20650$20.65
1,000$0.16985$169.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15402$616.08
8,000$0.14523$1,161.84
12,000$0.14033$1,683.96
20,000$0.13439$2,687.80
28,000$0.13062$3,657.36
40,000$0.12674$5,069.60
100,000$0.11733$11,733.00
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650