
LQW21HN1R0J00L | |
|---|---|
DigiKey Part Number | 490-9679-2-ND - Tape & Reel (TR) 490-9679-1-ND - Cut Tape (CT) 490-9679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW21HN1R0J00L |
Description | FIXED IND 1UH 115MA 2.86 OHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 115 mA 2.86Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW21HN1R0J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.86Ohm Max | |
Q @ Freq | 35 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.50800 | $5.08 |
| 100 | $0.41830 | $41.83 |
| 1,000 | $0.34406 | $344.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31344 | $940.32 |
| 6,000 | $0.29558 | $1,773.48 |
| 9,000 | $0.28561 | $2,570.49 |
| 15,000 | $0.27354 | $4,103.10 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |

