74AXP1G17GXH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 160,000
Unit Price: $5.02570
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 4,500
Unit Price: $5.02570
Datasheet
74AUP1G04GX,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1G17GXH

DigiKey Part Number
1727-2203-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AXP1G17GXH
Description
IC BUFF NON-INVERT 2.75V 5-X2SON
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
8mA, 8mA
Voltage - Supply
0.7V ~ 2.75V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.80x0.80)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 160,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

160,000In Stock
Ships from Rochester Electronics, LLC