


R1114D181D-TR-FE | |
---|---|
DigiKey Part Number | R1114D181D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1114D181D-TR-FE |
Description | IC REG LIN 1.8V 150MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46853 | $1,874.12 |
8,000 | $0.45713 | $3,657.04 |
12,000 | $0.45142 | $5,417.04 |
20,000 | $0.44510 | $8,902.00 |
28,000 | $0.44140 | $12,359.20 |
40,000 | $0.43785 | $17,514.00 |
Unit Price without GST: | $0.46853 |
---|---|
Unit Price with GST: | $0.53881 |