


R1116D181B-TR-FE | |
---|---|
DigiKey Part Number | R1116D181B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1116D181B-TR-FE |
Description | IC REG LIN 1.8V 150MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 70dB ~ 53dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44321 | $1,772.84 |
8,000 | $0.43232 | $3,458.56 |
12,000 | $0.42686 | $5,122.32 |
20,000 | $0.42082 | $8,416.40 |
28,000 | $0.41728 | $11,683.84 |
40,000 | $0.41389 | $16,555.60 |
Unit Price without GST: | $0.44321 |
---|---|
Unit Price with GST: | $0.50969 |