
FR01FC16P-W-S | |
|---|---|
DigiKey Part Number | FR01FC16P-W-S-ND |
Manufacturer | |
Manufacturer Product Number | FR01FC16P-W-S |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR01FC16P-W-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.150" (3.81mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.88000 | $9.88 |
| 10 | $8.23300 | $82.33 |
| 50 | $7.20000 | $360.00 |
| 100 | $6.80310 | $680.31 |
| 250 | $6.33036 | $1,582.59 |
| 500 | $6.01284 | $3,006.42 |
| 1,000 | $5.72946 | $5,729.46 |
| 2,500 | $5.40467 | $13,511.68 |
| Unit Price without GST: | $9.88000 |
|---|---|
| Unit Price with GST: | $11.36200 |


