MMSZ5264BT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19,534
Unit Price: $0.31000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,615
Unit Price: $0.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 73
Unit Price: $0.55000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8,613
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 24,913
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.06994
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.07309
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.07743
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 19,032
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08098
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08369
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08853
Datasheet
MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5264BT1

DigiKey Part Number
MMSZ5264BT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5264BT1
Description
DIODE ZENER 60V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 60 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5264BT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 46 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types