
F1X3LG6 | |
|---|---|
DigiKey Part Number | 298-F1X3LG6-22-ND |
Manufacturer | |
Manufacturer Product Number | F1X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 22" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.30000 | $34.30 |
| 10 | $31.89600 | $318.96 |
| 25 | $30.98720 | $774.68 |
| 50 | $30.31600 | $1,515.80 |
| 100 | $29.65760 | $2,965.76 |
| 250 | $28.80840 | $7,202.10 |
| 500 | $28.18104 | $14,090.52 |
| Unit Price without GST: | $34.30000 |
|---|---|
| Unit Price with GST: | $39.44500 |


