
BZX84C56_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZX84C56_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C56_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C56_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C56_R1_00001 |
Description | DIODE ZENER 56V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 42 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05908 | $177.24 |
6,000 | $0.05257 | $315.42 |
9,000 | $0.04925 | $443.25 |
15,000 | $0.04551 | $682.65 |
21,000 | $0.04329 | $909.09 |
30,000 | $0.04114 | $1,234.20 |
75,000 | $0.03640 | $2,730.00 |
150,000 | $0.03347 | $5,020.50 |
300,000 | $0.03101 | $9,303.00 |
Unit Price without GST: | $0.29000 |
---|---|
Unit Price with GST: | $0.33350 |