
FF900R12IP4DVBOSA1 | |
|---|---|
DigiKey Part Number | FF900R12IP4DVBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF900R12IP4DVBOSA1 |
Description | IGBT MOD 1200V 900A 5100W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 900 A 5100 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 900 A | |
Power - Max | 5100 W | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 900A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 54 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |


