BA15BC0WFP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA15BC0WFP-E2

BA08CC0WFP-E2

DigiKey Part Number
BA08CC0WFP-E2TR-ND - Tape & Reel (TR)
BA08CC0WFP-E2CT-ND - Cut Tape (CT)
BA08CC0WFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA08CC0WFP-E2
Description
IC REG LINEAR 8V 1A TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BA08CC0WFP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
5 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,935
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.21200$22.12
25$2.00960$50.24
100$1.78740$178.74
250$1.68132$420.33
500$1.61738$808.69
1,000$1.56478$1,564.78
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.52147$3,042.94
4,000$1.48583$5,943.32
6,000$1.46799$8,807.94
10,000$1.44821$14,482.10
Manufacturers Standard Package
Unit Price without GST:$3.02000
Unit Price with GST:$3.47300