

BH33NB1WHFV-TR | |
|---|---|
DigiKey Part Number | BH33NB1WHFVTR-ND - Tape & Reel (TR) BH33NB1WHFVCT-ND - Cut Tape (CT) BH33NB1WHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH33NB1WHFV-TR |
Description | IC REG LINEAR 3.3V 150MA 5-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH33NB1WHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.88500 | $8.85 |
| 25 | $0.79520 | $19.88 |
| 100 | $0.69490 | $69.49 |
| 250 | $0.64732 | $161.83 |
| 500 | $0.61860 | $309.30 |
| 1,000 | $0.59495 | $594.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56573 | $1,697.19 |
| 6,000 | $0.55142 | $3,308.52 |
| 9,000 | $0.54427 | $4,898.43 |
| 15,000 | $0.53633 | $8,044.95 |
| 21,000 | $0.53170 | $11,165.70 |
| 30,000 | $0.52724 | $15,817.20 |
| Unit Price without GST: | $1.25000 |
|---|---|
| Unit Price with GST: | $1.43750 |


