


SC4211HSTRT | |
|---|---|
DigiKey Part Number | 600-SC4211HSTRTTR-ND - Tape & Reel (TR) 600-SC4211HSTRTCT-ND - Cut Tape (CT) 600-SC4211HSTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4211HSTRT |
Description | IC REG LINEAR POS ADJ 1A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-SOIC, EDP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC, EDP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.42000 | $4.42 |
| 10 | $3.27400 | $32.74 |
| 25 | $2.98960 | $74.74 |
| 100 | $2.67690 | $267.69 |
| 250 | $2.52796 | $631.99 |
| 500 | $2.43816 | $1,219.08 |
| 1,000 | $2.36423 | $2,364.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.28622 | $5,715.55 |
| 5,000 | $2.23920 | $11,196.00 |
| 7,500 | $2.21566 | $16,617.45 |
| Unit Price without GST: | $4.42000 |
|---|---|
| Unit Price with GST: | $5.08300 |

