
EFM8UB20F64G-B-QFN32R | |
|---|---|
DigiKey Part Number | 336-4473-2-ND - Tape & Reel (TR) 336-4473-1-ND - Cut Tape (CT) 336-4473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8UB20F64G-B-QFN32R |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8UB20F64G-B-QFN32R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.65V ~ 3.6V | |
Data Converters | A/D 20x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.91000 | $5.91 |
| 10 | $4.92700 | $49.27 |
| 25 | $4.56920 | $114.23 |
| 100 | $4.10110 | $410.11 |
| 250 | $3.84800 | $962.00 |
| 500 | $3.68614 | $1,843.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.19769 | $4,796.53 |
| Unit Price without GST: | $5.91000 |
|---|---|
| Unit Price with GST: | $6.79650 |

