
SDURF3020 | |
|---|---|
DigiKey Part Number | 1655-SDURF3020-ND |
Manufacturer | |
Manufacturer Product Number | SDURF3020 |
Description | DIODE STANDARD 200V 30A ITO220AC |
Customer Reference | |
Detailed Description | Diode 200 V 30A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.19500 | $11.95 |
| 100 | $0.78120 | $78.12 |
| 500 | $0.60322 | $301.61 |
| 1,000 | $0.54588 | $545.88 |
| 2,000 | $0.49761 | $995.22 |
| 5,000 | $0.44536 | $2,226.80 |
| 10,000 | $0.41306 | $4,130.60 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.20800 |

