
16447 | |
|---|---|
DigiKey Part Number | 1568-16447-ND |
Manufacturer | |
Manufacturer Product Number | 16447 |
Description | LORA RASPBERRY PI 4 GATEWAY WITH |
Customer Reference | |
Detailed Description | GPS, LoRa Gateway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | GPS, LoRa | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | -139dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | - |

