P6KE440CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.41105
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,801
Unit Price: $1.91000
Datasheet

Similar


STMicroelectronics
In Stock: 6,615
Unit Price: $0.42000
Datasheet

Similar


STMicroelectronics
In Stock: 1,692
Unit Price: $1.07000
Datasheet

Similar


STMicroelectronics
In Stock: 3,131
Unit Price: $0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 5,990
Unit Price: $1.77000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $0.44127
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,664
Unit Price: $0.66000
Datasheet

Similar


STMicroelectronics
In Stock: 2,493
Unit Price: $1.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,295
Unit Price: $1.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,702
Unit Price: $1.91000
Datasheet
DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE440CA

DigiKey Part Number
P6KE440CAFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE440CA
Description
TVS DIODE 376VWM 602VC DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
602V Clamp 1A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.41105$1,438.68
7,000$0.38258$2,678.06
10,500$0.37314$3,917.97
Manufacturers Standard Package
Unit Price without GST:$0.41105
Unit Price with GST:$0.47271