LLXBD4040MKL3R3M is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.24878

MFR Recommended


Taiyo Yuden
In Stock: 9,000
Unit Price: $0.50000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.17861
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.24878
MFG_LLXBD4040MKL3R3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD4040MKL3R3M

DigiKey Part Number
587-LLXBD4040MKL3R3MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD4040MKL3R3M
Description
FIXED IND 3.3UH 980MA 156MOHM SM
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 980 mA 130mOhm 1616 (4040 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
130mOhm
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.26171$1,177.69
Manufacturers Standard Package
Unit Price without GST:$0.26171
Unit Price with GST:$0.30097