
NR8040T101M | |
---|---|
DigiKey Part Number | 587-2004-2-ND - Tape & Reel (TR) 587-2004-1-ND - Cut Tape (CT) 587-2004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR8040T101M |
Description | FIXED IND 100UH 1A 377 MOHM SMD |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 377mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR8040T101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 377mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.60400 | $6.04 |
100 | $0.49600 | $49.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.40792 | $407.92 |
2,000 | $0.38464 | $769.28 |
3,000 | $0.37164 | $1,114.92 |
5,000 | $0.35591 | $1,779.55 |
7,000 | $0.34592 | $2,421.44 |
10,000 | $0.33565 | $3,356.50 |
25,000 | $0.31067 | $7,766.75 |
50,000 | $0.31057 | $15,528.50 |
Unit Price without GST: | $0.74000 |
---|---|
Unit Price with GST: | $0.85100 |