VLF302512MT-2R2M-CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 118
Unit Price: $0.68000
Datasheet

Similar


Taiyo Yuden
In Stock: 410
Unit Price: $0.85000
Datasheet
VLF-MT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF302512MT-2R2M-CA

DigiKey Part Number
445-16682-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF302512MT-2R2M-CA
Description
FIXED IND 2.2UH 1.95A 66MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.95 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF302512MT-2R2M-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.26A
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes