Direct
Similar

VLS252010CX-100M-1 | |
|---|---|
DigiKey Part Number | 445-172967-2-ND - Tape & Reel (TR) 445-172967-1-ND - Cut Tape (CT) 445-172967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010CX-100M-1 |
Description | FIXED IND 10UH 710MA 580MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 710 mA 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010CX-100M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 660mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.48000 | $4.80 |
| 100 | $0.39570 | $39.57 |
| 1,000 | $0.32535 | $325.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31290 | $625.80 |
| 4,000 | $0.29504 | $1,180.16 |
| 6,000 | $0.28509 | $1,710.54 |
| 10,000 | $0.27303 | $2,730.30 |
| 14,000 | $0.26537 | $3,715.18 |
| 20,000 | $0.25750 | $5,150.00 |
| 50,000 | $0.24155 | $12,077.50 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.67850 |



