Direct

TPS2211IDBR | |
|---|---|
DigiKey Part Number | 296-3461-2-ND - Tape & Reel (TR) 296-3461-1-ND - Cut Tape (CT) 296-3461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2211IDBR |
Description | IC PWR SWITCH 3:2 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:2 1A 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2211IDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 3:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Parallel | |
Voltage - Load | 3.3V, 5V, 12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 50mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.12000 | $7.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.09400 | $10,188.00 |
| Unit Price without GST: | $7.12000 |
|---|---|
| Unit Price with GST: | $8.18800 |


