


3SMAJ5949B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5949B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5949B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5949B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5949B-TP |
Description | DIODE ZENER 100V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5949B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.48000 | $4.80 |
| 100 | $0.26870 | $26.87 |
| 500 | $0.22574 | $112.87 |
| 1,000 | $0.20741 | $207.41 |
| 2,000 | $0.17998 | $359.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.20741 | $1,555.58 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |

