Similar
Similar
Similar
Similar

121NQ035 | |
|---|---|
DigiKey Part Number | 121NQ035-ND |
Manufacturer | |
Manufacturer Product Number | 121NQ035 |
Description | DIODE SCHOTTKY 35V 120A D-67 |
Customer Reference | |
Detailed Description | Diode 35 V 120A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 35 V | |
Capacitance @ Vr, F | 5200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 HALF-PAK | |
Base Product Number |



