
1N4732A-TAP | |
---|---|
DigiKey Part Number | 1N4732A-TAPGICT-ND - Cut Tape (CT) 1N4732A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4732A-TAP |
Description | DIODE ZENER 4.7V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.11600 | $1.16 |
100 | $0.10490 | $10.49 |
500 | $0.10122 | $50.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08650 | $432.50 |
10,000 | $0.07546 | $754.60 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |