
BZG05C51-M3-18 | |
|---|---|
DigiKey Part Number | BZG05C51-M3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C51-M3-18 |
Description | DIODE ZENER 51V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 115 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.19811 | $1,188.66 |
| 12,000 | $0.18158 | $2,178.96 |
| 18,000 | $0.17316 | $3,116.88 |
| 30,000 | $0.16370 | $4,911.00 |
| 42,000 | $0.15810 | $6,640.20 |
| 60,000 | $0.15265 | $9,159.00 |
| Unit Price without GST: | $0.19811 |
|---|---|
| Unit Price with GST: | $0.22783 |


