
BZX85C12-TR | |
|---|---|
DigiKey Part Number | BZX85C12-TRGITR-ND - Tape & Reel (TR) BZX85C12-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C12-TR |
Description | DIODE ZENER 12V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.1 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.43100 | $4.31 |
| 100 | $0.27420 | $27.42 |
| 500 | $0.16774 | $83.87 |
| 1,000 | $0.11779 | $117.79 |
| 2,000 | $0.11687 | $233.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10150 | $507.50 |
| 10,000 | $0.09173 | $917.30 |
| 15,000 | $0.08674 | $1,301.10 |
| 25,000 | $0.07178 | $1,794.50 |
| 35,000 | $0.06750 | $2,362.50 |
| 50,000 | $0.06441 | $3,220.50 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.67850 |

