Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5261B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5261B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5261B-E3-18 |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07072 | $707.20 |
| 20,000 | $0.06406 | $1,281.20 |
| 30,000 | $0.06067 | $1,820.10 |
| 50,000 | $0.05686 | $2,843.00 |
| 70,000 | $0.05460 | $3,822.00 |
| 100,000 | $0.05241 | $5,241.00 |
| 250,000 | $0.04759 | $11,897.50 |
| Unit Price without GST: | $0.07072 |
|---|---|
| Unit Price with GST: | $0.08133 |



