
SB1H100-E3/73 | |
|---|---|
DigiKey Part Number | SB1H100-E3/73GICT-ND - Cut Tape (CT) SB1H100-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB1H100-E3/73 |
Description | DIODE SCHOTTKY 100V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.59600 | $5.96 |
| 100 | $0.46140 | $46.14 |
| 500 | $0.34920 | $174.60 |
| 1,000 | $0.31298 | $312.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26023 | $780.69 |
| 6,000 | $0.23557 | $1,413.42 |
| 9,000 | $0.21971 | $1,977.39 |
| 15,000 | $0.21486 | $3,222.90 |
| 21,000 | $0.21077 | $4,426.17 |
| 30,000 | $0.20312 | $6,093.60 |
| 75,000 | $0.19632 | $14,724.00 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |











