TZM5252B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,239
Unit Price: $0.18000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $5.76046
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.05490
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.50281
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.21435
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.50280
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.21444
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.60106

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.60106

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.76045

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.69905
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.60106
Datasheet
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5252B-GS18

DigiKey Part Number
TZM5252B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5252B-GS18
Description
DIODE ZENER 24V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04969$496.90
20,000$0.04417$883.40
30,000$0.04329$1,298.70
Manufacturers Standard Package
Unit Price without GST:$0.04969
Unit Price with GST:$0.05714