
TZX10B-TR | |
---|---|
DigiKey Part Number | 112-TZX10B-TR-ND - Tape & Reel (TR) 112-TZX10B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX10B-TR |
Description | DIODE ZENER 10V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.16700 | $1.67 |
100 | $0.06990 | $6.99 |
500 | $0.06442 | $32.21 |
1,000 | $0.05153 | $51.53 |
2,000 | $0.05061 | $101.22 |
5,000 | $0.04969 | $248.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04965 | $496.50 |
20,000 | $0.04471 | $894.20 |
30,000 | $0.04219 | $1,265.70 |
50,000 | $0.04148 | $2,074.00 |
70,000 | $0.03247 | $2,272.90 |
100,000 | $0.03026 | $3,026.00 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |