


V2FM12HM3/I | |
---|---|
DigiKey Part Number | V2FM12HM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2FM12HM3/I |
Description | DIODE SCHOTTKY 120V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM12HM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 65 µA @ 120 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15487 | $1,548.70 |
20,000 | $0.11779 | $2,355.80 |
30,000 | $0.11503 | $3,450.90 |
Unit Price without GST: | $0.15487 |
---|---|
Unit Price with GST: | $0.17810 |