VS-10BQ030TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 20,622
Unit Price: $0.68000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,740
Unit Price: $0.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.97542
Datasheet

Similar


Diodes Incorporated
In Stock: 7,600
Unit Price: $0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,587
Unit Price: $0.81000
Datasheet

Similar


onsemi
In Stock: 13,185
Unit Price: $0.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,675
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 15,729
Unit Price: $0.77000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 120,196
Unit Price: $0.61000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ030TRPBF

DigiKey Part Number
10BQ030PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-10BQ030TRPBF
Description
DIODE SCHOTTKY 30V 1A DO214AA
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types