
ZPY12-TR | |
|---|---|
DigiKey Part Number | ZPY12-TRGITR-ND - Tape & Reel (TR) ZPY12-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY12-TR |
Description | DIODE ZENER 12V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.28200 | $2.82 |
| 100 | $0.11590 | $11.59 |
| 500 | $0.11042 | $55.21 |
| 1,000 | $0.10490 | $104.90 |
| 2,000 | $0.10399 | $207.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11574 | $578.70 |
| 10,000 | $0.10483 | $1,048.30 |
| 15,000 | $0.09927 | $1,489.05 |
| 25,000 | $0.08098 | $2,024.50 |
| 35,000 | $0.07781 | $2,723.35 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

