
ZPY9V1-TAP | |
|---|---|
DigiKey Part Number | 112-ZPY9V1-TAPCT-ND - Cut Tape (CT) 112-ZPY9V1-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY9V1-TAP |
Description | DIODE ZENER 9.1V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.28200 | $2.82 |
| 100 | $0.12700 | $12.70 |
| 500 | $0.12146 | $60.73 |
| 1,000 | $0.11595 | $115.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11410 | $570.50 |
| 10,000 | $0.07730 | $773.00 |
| 15,000 | $0.07638 | $1,145.70 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

